Moflash FF 200 Series Flashing Beacon, 115 → 230 V ac, Surface Mount, Incandescent Bulb

RS Stock No.: 297-9885Brand: MoflashManufacturers Part No.: FF200-ACRS
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

115 → 230 V ac

Light Effect

Flashing

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

AC

Base Diameter

115mm

Lamp Included

No

Series

FF 200

Height

205mm

Country of Origin

United Kingdom

Product details

Flashing Filament

Surface or conduit (Besa) box mounting
Internal dioptric lens to enhance visual light by 20%
Supplied with 1m lead

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 6,408.45

EGP 6,408.45 Each (ex VAT)

Moflash FF 200 Series Flashing Beacon, 115 → 230 V ac, Surface Mount, Incandescent Bulb

EGP 6,408.45

EGP 6,408.45 Each (ex VAT)

Moflash FF 200 Series Flashing Beacon, 115 → 230 V ac, Surface Mount, Incandescent Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Moflash

Supply Voltage

115 → 230 V ac

Light Effect

Flashing

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

AC

Base Diameter

115mm

Lamp Included

No

Series

FF 200

Height

205mm

Country of Origin

United Kingdom

Product details

Flashing Filament

Surface or conduit (Besa) box mounting
Internal dioptric lens to enhance visual light by 20%
Supplied with 1m lead

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more