Mobilemark PN6-868LCP-3C-WHT-6 Square Multi-Band Antenna with SMA Connector, ISM Band, UHF RFID

RS Stock No.: 252-5368Brand: MobilemarkManufacturers Part No.: PN6-868LCP-3C-WHT-6
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

RF Protocols

ISM Band, UHF RFID

Frequency Range

865-870 MHz

Connector Type

SMA

Gain

5dBi

Antenna Physical Form

Square

Antenna Mounting Type

Wall/Pole

Internal/External

External

Lead Length

0.15m

Antenna Directivity

Directional

Includes Lead

Yes

Connector Gender

Male

Physical Form

Patch

Stock information temporarily unavailable.

EGP 12,224.97

EGP 12,224.97 Each (ex VAT)

Mobilemark PN6-868LCP-3C-WHT-6 Square Multi-Band Antenna with SMA Connector, ISM Band, UHF RFID

EGP 12,224.97

EGP 12,224.97 Each (ex VAT)

Mobilemark PN6-868LCP-3C-WHT-6 Square Multi-Band Antenna with SMA Connector, ISM Band, UHF RFID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

ISM Band, UHF RFID

Frequency Range

865-870 MHz

Connector Type

SMA

Gain

5dBi

Antenna Physical Form

Square

Antenna Mounting Type

Wall/Pole

Internal/External

External

Lead Length

0.15m

Antenna Directivity

Directional

Includes Lead

Yes

Connector Gender

Male

Physical Form

Patch