MK Electric 2 Way Red Indicator Unit Switch Grid Module 20A, Grid Plus Series

RS Stock No.: 341-3998Brand: MK ElectricManufacturers Part No.: K4889 RED
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Insert Module Type

Indicator Unit Switch Grid Module

Colour

Red

Number of Poles

1

Current Rating

20A

Number of Ways

2

Operating Voltage

200 → 250V

Series

Grid Plus

Illumination

Neon

Height

86mm

Height

86mm

Depth

22mm

Depth

22mm

Colour Shade

Red

Colour Shade

Red

Width

86mm

Product details

Modules

They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.

Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep

For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.

MK Grid Plus

A modular switching and monitoring system.

Stock information temporarily unavailable.

EGP 1,313.50

EGP 1,313.50 Each (ex VAT)

MK Electric 2 Way Red Indicator Unit Switch Grid Module 20A, Grid Plus Series

EGP 1,313.50

EGP 1,313.50 Each (ex VAT)

MK Electric 2 Way Red Indicator Unit Switch Grid Module 20A, Grid Plus Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Insert Module Type

Indicator Unit Switch Grid Module

Colour

Red

Number of Poles

1

Current Rating

20A

Number of Ways

2

Operating Voltage

200 → 250V

Series

Grid Plus

Illumination

Neon

Height

86mm

Height

86mm

Depth

22mm

Depth

22mm

Colour Shade

Red

Colour Shade

Red

Width

86mm

Product details

Modules

They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.

Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep

For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.

MK Grid Plus

A modular switching and monitoring system.