MK Electric Telephone Socket 1-way

RS Stock No.: 222-7796Brand: MK ElectricManufacturers Part No.: K427 WHI
brand-logo
View all in Telephone Sockets

Technical Document

Specifications

Number Of Ways

1

Country of Origin

China

Product details

Flush Mount Telephone, TV and Satellite Sockets

Antimicrobial properties which inhibit the growth of infectious diseases
Single screw termination of TV outlets
Fully enclosed PCBs
IDC connectors on telephone outlets
Angled connector on TV outlets for improved cable direction
Complies with all relevant standards
For surface mounting use Backbox stock no. 222-8086 (typically)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

You may be interested in
Stock information temporarily unavailable.

EGP 920.09

EGP 920.09 Each (ex VAT)

MK Electric Telephone Socket 1-way

EGP 920.09

EGP 920.09 Each (ex VAT)

MK Electric Telephone Socket 1-way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Ways

1

Country of Origin

China

Product details

Flush Mount Telephone, TV and Satellite Sockets

Antimicrobial properties which inhibit the growth of infectious diseases
Single screw termination of TV outlets
Fully enclosed PCBs
IDC connectors on telephone outlets
Angled connector on TV outlets for improved cable direction
Complies with all relevant standards
For surface mounting use Backbox stock no. 222-8086 (typically)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

You may be interested in