Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
2
Switched
Yes
Indoor or Outdoor Use
Indoor
Socket Type
Type G - British
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
146mm
Series
Logic Plus
International Protection Rating
IP2XD
Switch Style
Rocker
Number of Poles
2
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
2
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Country of Origin
Malaysia
Product details
MK Logic Plus 13A Flush Mounting Sockets
MK Logic Plus white sockets in a choice of 1, 2 and 3 gang, switched or unswitched versions. These sockets are flush mounted and are manufactured from a high grade thermoset plastic. This plastic has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were tested and found to be resistant to MRSA, E.Coli, Salmonella and Klebsiella pneumoniae.
Features & Benefits
Antimicrobial properties which inhibit the growth of infectious diseases
Voltage rating 250V
For backbox range see stock no. 222-8159
Standards
BS1363 (Pt2: 1995)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
EGP 2,497.77
EGP 2,497.77 Each (ex VAT)
1
EGP 2,497.77
EGP 2,497.77 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
2
Switched
Yes
Indoor or Outdoor Use
Indoor
Socket Type
Type G - British
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
146mm
Series
Logic Plus
International Protection Rating
IP2XD
Switch Style
Rocker
Number of Poles
2
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
2
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Country of Origin
Malaysia
Product details
MK Logic Plus 13A Flush Mounting Sockets
MK Logic Plus white sockets in a choice of 1, 2 and 3 gang, switched or unswitched versions. These sockets are flush mounted and are manufactured from a high grade thermoset plastic. This plastic has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were tested and found to be resistant to MRSA, E.Coli, Salmonella and Klebsiella pneumoniae.
Features & Benefits
Antimicrobial properties which inhibit the growth of infectious diseases
Voltage rating 250V
For backbox range see stock no. 222-8159
Standards
BS1363 (Pt2: 1995)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.