MK Electric Silver 2 Gang Plug Socket, 2 x 2P + E Poles, 13A, Type G - British

RS Stock No.: 169-1888Brand: MK ElectricManufacturers Part No.: 742BSS
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

2

Colour

Silver

Switched

No

Socket Type

Type G - British

Mounting Style

Floor mount

Current Rating

13A

Material

Steel

Minimum Box Depth

35mm

Overall Height

146mm

Overall Width

102mm

Number of Modules

2

Terminal Type

Screw Terminal

Faceplate Mounting Type

Flush

Earth Terminal

Yes

Number of Poles

2 x 2P + E

Fixing Standard

BS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 11,380.76

EGP 11,380.76 Each (ex VAT)

MK Electric Silver 2 Gang Plug Socket, 2 x 2P + E Poles, 13A, Type G - British

EGP 11,380.76

EGP 11,380.76 Each (ex VAT)

MK Electric Silver 2 Gang Plug Socket, 2 x 2P + E Poles, 13A, Type G - British
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

2

Colour

Silver

Switched

No

Socket Type

Type G - British

Mounting Style

Floor mount

Current Rating

13A

Material

Steel

Minimum Box Depth

35mm

Overall Height

146mm

Overall Width

102mm

Number of Modules

2

Terminal Type

Screw Terminal

Faceplate Mounting Type

Flush

Earth Terminal

Yes

Number of Poles

2 x 2P + E

Fixing Standard

BS

Country of Origin

United Kingdom