Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mitutoyo 811-331-10811-331-10 Durometer

RS Stock No.: 795-9959Brand: MitutoyoManufacturers Part No.: 811-331-10
brand-logo
View all in Durometers

Technical Document

Specifications

Shore Scale

Shore A

Tester Type

Durometer

Indenter

Blunt Taper

Graduation

1

Weight

320g

Dimensions L x W x D

195 x 60 x 30mm

Country of Origin

Japan

Product details

HARDMATIC Durometer

Professional analogue and digital durometers designed to test a range of different materials.

SR44 Battery.

Parallels, Surface Finish & Hardness

Surface Finish

Stock information temporarily unavailable.

EGP 74,932.65

EGP 74,932.65 Each (ex VAT)

Mitutoyo 811-331-10811-331-10 Durometer

EGP 74,932.65

EGP 74,932.65 Each (ex VAT)

Mitutoyo 811-331-10811-331-10 Durometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shore Scale

Shore A

Tester Type

Durometer

Indenter

Blunt Taper

Graduation

1

Weight

320g

Dimensions L x W x D

195 x 60 x 30mm

Country of Origin

Japan

Product details

HARDMATIC Durometer

Professional analogue and digital durometers designed to test a range of different materials.

SR44 Battery.

Parallels, Surface Finish & Hardness

Surface Finish