Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
600mm
Accuracy
±0.05 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Display Type
Digital
Battery Type
SR44
Country of Origin
China
Product details
Mitutoyo Absolute Digimatic Height Gauge
This professional height gauge comes with a built in Absolute encoder that doesnt need its reference point to be set every time its turned on. Reliability is further improved because over speed errors cannot happen. It features a comfortable base, a large, smooth slider feed wheel and a carbide-tipped scriber.
Data hold
Alarm
Digimatic data output
0.01 mm digital step
±0.03 or 0.05 mm accuracy depending on model
Approx 20000 hours battery life
SR44 battery
Supplied with
1 battery, scriber and scriber clamp
EGP 152,795.77
EGP 152,795.77 Each (ex VAT)
Calibration type
No Calibration
1
EGP 152,795.77
EGP 152,795.77 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
600mm
Accuracy
±0.05 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Display Type
Digital
Battery Type
SR44
Country of Origin
China
Product details
Mitutoyo Absolute Digimatic Height Gauge
This professional height gauge comes with a built in Absolute encoder that doesnt need its reference point to be set every time its turned on. Reliability is further improved because over speed errors cannot happen. It features a comfortable base, a large, smooth slider feed wheel and a carbide-tipped scriber.
Data hold
Alarm
Digimatic data output
0.01 mm digital step
±0.03 or 0.05 mm accuracy depending on model
Approx 20000 hours battery life
SR44 battery
Supplied with
1 battery, scriber and scriber clamp