Mitutoyo 543-790BMetric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.01 mm Resolution , 0.003 mm Accuracy

RS Stock No.: 794-5815Brand: MitutoyoManufacturers Part No.: 543-790B
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Maximum Measurement

12.7mm

Accuracy

0.003 mm

Resolution

0.01 mm

SPC Data Output

Yes

Calibrated

UKAS

Zero Resettable

Yes

Measurement Range

0 → 12.7 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

Digimatic - IDS Absolute

Meets ISO R463/J15 7503 standards.
All indicators can be lug or 8mm stem mounted.
SPC port Continually transmits data (Mitutoyo format), 1m/2m leads available seperately, see this section

Stock information temporarily unavailable.

EGP 11,040.17

EGP 11,040.17 Each (ex VAT)

Mitutoyo 543-790BMetric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.01 mm Resolution , 0.003 mm Accuracy

Calibration type

EGP 11,040.17

EGP 11,040.17 Each (ex VAT)

Mitutoyo 543-790BMetric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.01 mm Resolution , 0.003 mm Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

12.7mm

Accuracy

0.003 mm

Resolution

0.01 mm

SPC Data Output

Yes

Calibrated

UKAS

Zero Resettable

Yes

Measurement Range

0 → 12.7 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

Digimatic - IDS Absolute

Meets ISO R463/J15 7503 standards.
All indicators can be lug or 8mm stem mounted.
SPC port Continually transmits data (Mitutoyo format), 1m/2m leads available seperately, see this section