Mitutoyo 543-782-10Imperial, Metric Plunger Digital Indicator, 12.7 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm

RS Stock No.: 269-8425Brand: MitutoyoManufacturers Part No.: 543-782-10
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Maximum Measurement

12.7mm

Accuracy

±0.02 mm

Resolution

0.01 mm

Zero Resettable

Yes

Measurement Range

12.7 mm

Imperial or Metric

Imperial, Metric

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 16,786.06

EGP 16,786.06 Each (ex VAT)

Mitutoyo 543-782-10Imperial, Metric Plunger Digital Indicator, 12.7 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm

Calibration type

EGP 16,786.06

EGP 16,786.06 Each (ex VAT)

Mitutoyo 543-782-10Imperial, Metric Plunger Digital Indicator, 12.7 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

12.7mm

Accuracy

±0.02 mm

Resolution

0.01 mm

Zero Resettable

Yes

Measurement Range

12.7 mm

Imperial or Metric

Imperial, Metric

Country of Origin

Japan