Mitutoyo 543-730BMetric Plunger Digital Indicator, 50.8 mm Measurement Range, 0.001 mm Resolution , 0.005 mm Accuracy

RS Stock No.: 269-8445Brand: MitutoyoManufacturers Part No.: 543-730B
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Maximum Measurement

50.8mm

Accuracy

0.005 mm

Resolution

0.001 mm

Calibrated

UKAS

Zero Resettable

Yes

Measurement Range

50.8 mm

Imperial or Metric

Metric

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 70,841.73

EGP 70,841.73 Each (ex VAT)

Mitutoyo 543-730BMetric Plunger Digital Indicator, 50.8 mm Measurement Range, 0.001 mm Resolution , 0.005 mm Accuracy

Calibration type

EGP 70,841.73

EGP 70,841.73 Each (ex VAT)

Mitutoyo 543-730BMetric Plunger Digital Indicator, 50.8 mm Measurement Range, 0.001 mm Resolution , 0.005 mm Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

50.8mm

Accuracy

0.005 mm

Resolution

0.001 mm

Calibrated

UKAS

Zero Resettable

Yes

Measurement Range

50.8 mm

Imperial or Metric

Metric

Country of Origin

Japan