Mitutoyo 543-474BMetric Dial Indicator, 0 → 25.4 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy

RS Stock No.: 794-3594Brand: MitutoyoManufacturers Part No.: 543-474B
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Maximum Measurement

25.4mm

Accuracy

0.02 mm

Resolution

0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 25.4 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

ABSOLUTE DIGIMATIC indicator ID-C

Easy-to-read indicator with full-size digits.
GO/NG tolerance display.
Unlimited response speed eliminates spindle over-speed errors.
Functions: power ON/OFF, ZERO/ABS switching, data output, tolerance limit setting, PRESET, counting direction switching.
Resolution: 0.001mm/0.01mm
Accuracy: 0.003 mm.
Measuring force less than 1.5 N.

EGP 53,641.76

EGP 53,641.76 Each (ex VAT)

Mitutoyo 543-474BMetric Dial Indicator, 0 → 25.4 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy

Calibration type

EGP 53,641.76

EGP 53,641.76 Each (ex VAT)

Mitutoyo 543-474BMetric Dial Indicator, 0 → 25.4 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Measurement

25.4mm

Accuracy

0.02 mm

Resolution

0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 25.4 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

ABSOLUTE DIGIMATIC indicator ID-C

Easy-to-read indicator with full-size digits.
GO/NG tolerance display.
Unlimited response speed eliminates spindle over-speed errors.
Functions: power ON/OFF, ZERO/ABS switching, data output, tolerance limit setting, PRESET, counting direction switching.
Resolution: 0.001mm/0.01mm
Accuracy: 0.003 mm.
Measuring force less than 1.5 N.