Mitutoyo 543-470BMetric Dial Indicator, 0 → 25.4 mm Measurement Range, 0.001 mm, 0.01 mm Resolution , 0.003 mm

RS Stock No.: 794-3585Brand: MitutoyoManufacturers Part No.: 543-470B
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Maximum Measurement

25.4mm

Accuracy

0.003 mm

Resolution

0.001 mm, 0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 25.4 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

ABSOLUTE DIGIMATIC indicator ID-C

Easy-to-read indicator with full-size digits.
GO/NG tolerance display.
Unlimited response speed eliminates spindle over-speed errors.
Functions: power ON/OFF, ZERO/ABS switching, data output, tolerance limit setting, PRESET, counting direction switching.
Resolution: 0.001mm/0.01mm
Accuracy: 0.003 mm.
Measuring force less than 1.5 N.

Stock information temporarily unavailable.

EGP 62,980.36

EGP 62,980.36 Each (ex VAT)

Mitutoyo 543-470BMetric Dial Indicator, 0 → 25.4 mm Measurement Range, 0.001 mm, 0.01 mm Resolution , 0.003 mm

Calibration type

EGP 62,980.36

EGP 62,980.36 Each (ex VAT)

Mitutoyo 543-470BMetric Dial Indicator, 0 → 25.4 mm Measurement Range, 0.001 mm, 0.01 mm Resolution , 0.003 mm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

25.4mm

Accuracy

0.003 mm

Resolution

0.001 mm, 0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 25.4 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

ABSOLUTE DIGIMATIC indicator ID-C

Easy-to-read indicator with full-size digits.
GO/NG tolerance display.
Unlimited response speed eliminates spindle over-speed errors.
Functions: power ON/OFF, ZERO/ABS switching, data output, tolerance limit setting, PRESET, counting direction switching.
Resolution: 0.001mm/0.01mm
Accuracy: 0.003 mm.
Measuring force less than 1.5 N.