Mitutoyo 543-401B Imperial/Metric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm

RS Stock No.: 248-4804Brand: MitutoyoManufacturers Part No.: 543-401B
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Maximum Measurement

12.7mm

Accuracy

±0.02 mm

Resolution

0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 12.7 mm

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

Digimatic Series 543 IDC ABS

Large LCD display
Imperial/Metric conversion
ABSolute feature
Preset
Tolerance setting
Data output
Magnified judgement results
Preset (e.g. unit can display 0-12.7 or 300-312.7mm)
330° bezel rotation

Stock information temporarily unavailable.

EGP 31,083.11

EGP 31,083.11 Each (ex VAT)

Mitutoyo 543-401B Imperial/Metric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm

Calibration type

EGP 31,083.11

EGP 31,083.11 Each (ex VAT)

Mitutoyo 543-401B Imperial/Metric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

12.7mm

Accuracy

±0.02 mm

Resolution

0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 12.7 mm

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

Digimatic Series 543 IDC ABS

Large LCD display
Imperial/Metric conversion
ABSolute feature
Preset
Tolerance setting
Data output
Magnified judgement results
Preset (e.g. unit can display 0-12.7 or 300-312.7mm)
330° bezel rotation