Mitutoyo 527-102 200mm Metric Depth Gauge, Stainless Steel, 300g, With UKAS Calibration

RS Stock No.: 431-921Brand: MitutoyoManufacturers Part No.: 527-102
brand-logo
View all in Depth Gauges

Technical Document

Specifications

Maximum Measurement

200mm

Accuracy

±0.03 mm

Resolution

0.02 mm

Calibrated

UKAS

Vernier

Yes

Imperial or Metric

Metric

Finish

Micro Lapped

Material

Stainless Steel

Weight

300g

Country of Origin

Japan

Product details

Vernier Depth Gauge

Hardened stainless steel vernier slide body
100mm standard size base plate
Vernier scale allows resolution to 0.02mm
Fine adjustment screw
Vernier lock screw

You may be interested in
Stock information temporarily unavailable.

EGP 19,341.62

EGP 19,341.62 Each (ex VAT)

Mitutoyo 527-102 200mm Metric Depth Gauge, Stainless Steel, 300g, With UKAS Calibration

Calibration type

EGP 19,341.62

EGP 19,341.62 Each (ex VAT)

Mitutoyo 527-102 200mm Metric Depth Gauge, Stainless Steel, 300g, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Measurement

200mm

Accuracy

±0.03 mm

Resolution

0.02 mm

Calibrated

UKAS

Vernier

Yes

Imperial or Metric

Metric

Finish

Micro Lapped

Material

Stainless Steel

Weight

300g

Country of Origin

Japan

Product details

Vernier Depth Gauge

Hardened stainless steel vernier slide body
100mm standard size base plate
Vernier scale allows resolution to 0.02mm
Fine adjustment screw
Vernier lock screw

You may be interested in