Mitutoyo 150mm, 6in Digital Caliper 0.01 mm Resolution, Imperial, Metric With UKAS Calibration

RS Stock No.: 307-4571Brand: MitutoyoManufacturers Part No.: 50019630
brand-logo
View all in Calipers

Technical Document

Specifications

Caliper Type

Digital

Capacity

150mm, 6in

Imperial or Metric

Imperial, Metric

Display Type

Digital

Calibrated

UKAS

Accuracy

±0.02 mm

Resolution

0.01 mm

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

EGP 18,851.63

EGP 18,851.63 Each (ex VAT)

Mitutoyo 150mm, 6in Digital Caliper 0.01 mm Resolution, Imperial, Metric With UKAS Calibration

Calibration type

EGP 18,851.63

EGP 18,851.63 Each (ex VAT)

Mitutoyo 150mm, 6in Digital Caliper 0.01 mm Resolution, Imperial, Metric With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Caliper Type

Digital

Capacity

150mm, 6in

Imperial or Metric

Imperial, Metric

Display Type

Digital

Calibrated

UKAS

Accuracy

±0.02 mm

Resolution

0.01 mm

Country of Origin

Japan

You may be interested in