Mitutoyo 293-831-30 External Micrometer, Range 0 mm →25 mm

RS Stock No.: 833-6445Brand: MitutoyoManufacturers Part No.: 293-831-30
brand-logo
View all in Micrometers

Technical Document

Specifications

Accuracy

±0.0001 in

Resolution

0.001 mm

Imperial or Metric

Both

Micrometer Type

External

Battery Operated

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

Japan

Product details

MDC Lite

215g lightweight construction
Tungsten carbide tipped measuring faces
Accuracy ± 2μm
Imperial or metric reading
Large LCD display

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

You may be interested in
Stock information temporarily unavailable.

EGP 18,629.19

EGP 18,629.19 Each (ex VAT)

Mitutoyo 293-831-30 External Micrometer, Range 0 mm →25 mm

EGP 18,629.19

EGP 18,629.19 Each (ex VAT)

Mitutoyo 293-831-30 External Micrometer, Range 0 mm →25 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Accuracy

±0.0001 in

Resolution

0.001 mm

Imperial or Metric

Both

Micrometer Type

External

Battery Operated

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

Japan

Product details

MDC Lite

215g lightweight construction
Tungsten carbide tipped measuring faces
Accuracy ± 2μm
Imperial or metric reading
Large LCD display

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

You may be interested in