Mitsubishi Power Line Filter

RS Stock No.: 705-4978Brand: MitsubishiManufacturers Part No.: FFR-MSH-300-50A-RF1
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Accessory Type

EMI Filter

For Use With

FR-E740-230

Current Rating

50 A

Length

318mm

Width

216mm

Depth

56mm

Dimensions

318 x 216 x 56 mm

Product details

E700 Accessories

A Complete range of EMI filters are available for the E740 range of inverter drives.

You may be interested in
Mitsubishi Electric EMC Filter
EGP 15,110.35Each (ex VAT)
Stock information temporarily unavailable.

EGP 3,474.46

EGP 3,474.46 Each (ex VAT)

Mitsubishi Power Line Filter

EGP 3,474.46

EGP 3,474.46 Each (ex VAT)

Mitsubishi Power Line Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mitsubishi Electric EMC Filter
EGP 15,110.35Each (ex VAT)

Technical Document

Specifications

Accessory Type

EMI Filter

For Use With

FR-E740-230

Current Rating

50 A

Length

318mm

Width

216mm

Depth

56mm

Dimensions

318 x 216 x 56 mm

Product details

E700 Accessories

A Complete range of EMI filters are available for the E740 range of inverter drives.

You may be interested in
Mitsubishi Electric EMC Filter
EGP 15,110.35Each (ex VAT)