Mitsubishi FX5 Series PLC Power Supply for Use with FX5U CPU Module, FX5UC CPU Module

RS Stock No.: 875-5742Brand: Mitsubishi ElectricManufacturers Part No.: FX5-1PSU-5V
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC Power Supply

Series

FX5

For Use With

FX5U CPU Module, FX5UC CPU Module

Output Current

1.2 A @ 5 V dc, 300 mA @ 24 V dc

Dimensions

50 x 90 x 83 mm

Country of Origin

Japan

Product details

FX5 - Extension Power Supply Module

The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.


FX5 Extension Power Supply Module
Output 5 Vdc / 1200 mA
Output 24 Vdc / 300 mA
LED status LED

Mitsubishi FX5U

Stock information temporarily unavailable.

EGP 16,989.27

EGP 16,989.27 Each (ex VAT)

Mitsubishi FX5 Series PLC Power Supply for Use with FX5U CPU Module, FX5UC CPU Module

EGP 16,989.27

EGP 16,989.27 Each (ex VAT)

Mitsubishi FX5 Series PLC Power Supply for Use with FX5U CPU Module, FX5UC CPU Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC Power Supply

Series

FX5

For Use With

FX5U CPU Module, FX5UC CPU Module

Output Current

1.2 A @ 5 V dc, 300 mA @ 24 V dc

Dimensions

50 x 90 x 83 mm

Country of Origin

Japan

Product details

FX5 - Extension Power Supply Module

The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.


FX5 Extension Power Supply Module
Output 5 Vdc / 1200 mA
Output 24 Vdc / 300 mA
LED status LED

Mitsubishi FX5U