Mitsubishi FX3U Series Logic Module, 100 → 240 V ac Supply, Relay Output, 40-Input, Sink, Source Input

RS Stock No.: 539-0724Brand: Mitsubishi ElectricManufacturers Part No.: FX3U-80MR/ES
brand-logo

Technical Document

Specifications

Manufacturer Series

FX3U

Number of Inputs

40

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Sink, Source

Number of Outputs

40

Dimensions

285 x 90 x 86 mm

Program Capacity

64000 Steps

Depth

86mm

Length

285mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

8 A

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Programming Interface

Computer, HMI

Country of Origin

Japan

Product details

Base Units

The most powerful FX PLC yet. This compact PLC offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for all your factory automation applications. In addition to the features already listed, the FX3U also offers the following:

Choice of 5 I/O sizes from 16 to 80 I/O base units
Expandable up to 256 Local I/O, 384 combined I/O
High processing speed, 0.065μs/basic instruction
249 applied instructions, 7680 auxiliary relays, 512 timers, 251 counters, 40768 data registers
64K steps battery-backed RAM memory
24Vdc 600mA output for sensors etc (400mA for 16 & 32 I/O)
100% backward compatibility with older FX units

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Stock information temporarily unavailable.

EGP 158,744.92

EGP 158,744.92 Each (ex VAT)

Mitsubishi FX3U Series Logic Module, 100 → 240 V ac Supply, Relay Output, 40-Input, Sink, Source Input

EGP 158,744.92

EGP 158,744.92 Each (ex VAT)

Mitsubishi FX3U Series Logic Module, 100 → 240 V ac Supply, Relay Output, 40-Input, Sink, Source Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX3U

Number of Inputs

40

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Sink, Source

Number of Outputs

40

Dimensions

285 x 90 x 86 mm

Program Capacity

64000 Steps

Depth

86mm

Length

285mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

8 A

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Programming Interface

Computer, HMI

Country of Origin

Japan

Product details

Base Units

The most powerful FX PLC yet. This compact PLC offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for all your factory automation applications. In addition to the features already listed, the FX3U also offers the following:

Choice of 5 I/O sizes from 16 to 80 I/O base units
Expandable up to 256 Local I/O, 384 combined I/O
High processing speed, 0.065μs/basic instruction
249 applied instructions, 7680 auxiliary relays, 512 timers, 251 counters, 40768 data registers
64K steps battery-backed RAM memory
24Vdc 600mA output for sensors etc (400mA for 16 & 32 I/O)
100% backward compatibility with older FX units

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.