Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Transistor Output, 8-Input, Sink, Source Input

RS Stock No.: 705-4947Brand: Mitsubishi ElectricManufacturers Part No.: FX3G-14MT/DSS
brand-logo

Technical Document

Specifications

Manufacturer Series

FX3G

Number of Inputs

8

Output Type

Transistor

Supply Voltage

12 → 24 V dc

Input Type

Sink, Source

Number of Outputs

6

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

90 x 90 x 86 mm

Program Capacity

32000 Steps

Depth

86mm

Length

90mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Maximum Operating Temperature

+50°C

Output Current

800 mA

Country of Origin

Japan

Product details

FX3G CPU Base Units

Stock information temporarily unavailable.

EGP 49,945.83

EGP 49,945.83 Each (ex VAT)

Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Transistor Output, 8-Input, Sink, Source Input

EGP 49,945.83

EGP 49,945.83 Each (ex VAT)

Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Transistor Output, 8-Input, Sink, Source Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX3G

Number of Inputs

8

Output Type

Transistor

Supply Voltage

12 → 24 V dc

Input Type

Sink, Source

Number of Outputs

6

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

90 x 90 x 86 mm

Program Capacity

32000 Steps

Depth

86mm

Length

90mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Maximum Operating Temperature

+50°C

Output Current

800 mA

Country of Origin

Japan

Product details

FX3G CPU Base Units