MikronTec 100 mm Engineer Square

RS Stock No.: 304-8314Brand: MikronTec
brand-logo
View all in Engineers Squares

Technical Document

Specifications

Blade Length

100 mm

Blade Width

70 mm

Number of Units

1

Country of Origin

Germany

Product details

Bevelled steel square

Hardened
Stainless steel
With bevelled measuring edges
Quality 00

You may be interested in
Stock information temporarily unavailable.

EGP 2,927.38

EGP 2,927.38 Each (ex VAT)

MikronTec 100 mm Engineer Square

EGP 2,927.38

EGP 2,927.38 Each (ex VAT)

MikronTec 100 mm Engineer Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Blade Length

100 mm

Blade Width

70 mm

Number of Units

1

Country of Origin

Germany

Product details

Bevelled steel square

Hardened
Stainless steel
With bevelled measuring edges
Quality 00

You may be interested in