MikronTec 1m Stainless Steel Metric Ruler

RS Stock No.: 304-8831Brand: MikronTecManufacturers Part No.: 901 1000MM
brand-logo
View all in Rulers

Technical Document

Specifications

Length

1m

Imperial or Metric

Metric

Material

Stainless Steel

Width

18mm

Flexible

Yes

Folding

No

Country of Origin

Germany

Product details

Flexible rulers

Hardened spring band steel
Stainless
Grading: mm / 1/2 mm

You may be interested in
Stanley 1m Brass Rule
P.O.A.Each (ex VAT)
Facom 1m Aluminium Metric Rule
P.O.A.Each (ex VAT)
Wiha 1m Plastic Metric Folding Ruler
EGP 847.47Each (ex VAT)
Stock information temporarily unavailable.

EGP 1,535.35

EGP 1,535.35 Each (ex VAT)

MikronTec 1m Stainless Steel Metric Ruler

EGP 1,535.35

EGP 1,535.35 Each (ex VAT)

MikronTec 1m Stainless Steel Metric Ruler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 1m Brass Rule
P.O.A.Each (ex VAT)
Facom 1m Aluminium Metric Rule
P.O.A.Each (ex VAT)
Wiha 1m Plastic Metric Folding Ruler
EGP 847.47Each (ex VAT)

Technical Document

Specifications

Length

1m

Imperial or Metric

Metric

Material

Stainless Steel

Width

18mm

Flexible

Yes

Folding

No

Country of Origin

Germany

Product details

Flexible rulers

Hardened spring band steel
Stainless
Grading: mm / 1/2 mm

You may be interested in
Stanley 1m Brass Rule
P.O.A.Each (ex VAT)
Facom 1m Aluminium Metric Rule
P.O.A.Each (ex VAT)
Wiha 1m Plastic Metric Folding Ruler
EGP 847.47Each (ex VAT)