Technical Document
Specifications
Brand
MikroElektronikaDiagonal Display Size
5in
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
108 X 64.08mm
Display Matrix Technology
TFT
Graphics Array Type
WVGA
Stock information temporarily unavailable.
EGP 8,741.48
EGP 8,741.48 Each (ex VAT)
MikroElektronika MIKROE-4279 TFT TFT LCD Display / Touch Screen, 5in WVGA, 800 x 480pixels
1
EGP 8,741.48
EGP 8,741.48 Each (ex VAT)
MikroElektronika MIKROE-4279 TFT TFT LCD Display / Touch Screen, 5in WVGA, 800 x 480pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaDiagonal Display Size
5in
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
108 X 64.08mm
Display Matrix Technology
TFT
Graphics Array Type
WVGA