MikroElektronika MIKROE-2374, Flash 3 click Serial Flash Development Board for ISSI IS25LP128 for MikroBUS

RS Stock No.: 136-0832Brand: MikroElektronikaManufacturers Part No.: MIKROE-2374
brand-logo
View all in Memory Development Tools

Technical Document

Specifications

Memory Technology

Serial Flash

Kit Classification

Development Board

For Use With

MikroBUS

Featured Device

ISSI IS25LP128

Kit Name

Flash 3 click

Product details

Flash 3 click mikroBUS™

The Flash 3 click is an add-on board for more Flash Memory to your target board microcontroller. The ISSI IS25LP128 is a 128Mbit Serial Flash Memory with 133MHz Multi I/O SPI and Quad-I/O QPI DTR Interface.

Flash Memory 128 Mbit
Page size: 256 Bytes
128-bit unique ID for each device
Software and hardware write protection
3.3 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm

Click mikroBUS™ Memory Boards

Stock information temporarily unavailable.

EGP 1,371.18

EGP 1,371.18 Each (ex VAT)

MikroElektronika MIKROE-2374, Flash 3 click Serial Flash Development Board for ISSI IS25LP128 for MikroBUS

EGP 1,371.18

EGP 1,371.18 Each (ex VAT)

MikroElektronika MIKROE-2374, Flash 3 click Serial Flash Development Board for ISSI IS25LP128 for MikroBUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Technology

Serial Flash

Kit Classification

Development Board

For Use With

MikroBUS

Featured Device

ISSI IS25LP128

Kit Name

Flash 3 click

Product details

Flash 3 click mikroBUS™

The Flash 3 click is an add-on board for more Flash Memory to your target board microcontroller. The ISSI IS25LP128 is a 128Mbit Serial Flash Memory with 133MHz Multi I/O SPI and Quad-I/O QPI DTR Interface.

Flash Memory 128 Mbit
Page size: 256 Bytes
128-bit unique ID for each device
Software and hardware write protection
3.3 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm

Click mikroBUS™ Memory Boards