MikroElektronika 6DOF IMU Click Inertial Measurement Unit (IMU) - 6 DoF mikroBus Click Board for MAX21105

Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Inertial Measurement Unit (IMU) - 6 DoF
Featured Device
MAX21105
Kit Classification
mikroBus Click Board
Kit Name
6DOF IMU Click
Product details
6DOF IMU click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. 6DOF IMU click has an LSM6DS33TR device that combines a 3-axis gyroscope and a 3-axis accelerometer on a single chip.
LSM6DS33 iNEMO inertial module
On-chip temperature sensor
Event-detected interrupt available
Communication: serial SPI or I²C bus
Power supply: +3.3Vdc
LED power indicator
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
EGP 2,810.10
EGP 2,810.10 Each (ex VAT)
1
EGP 2,810.10
EGP 2,810.10 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Inertial Measurement Unit (IMU) - 6 DoF
Featured Device
MAX21105
Kit Classification
mikroBus Click Board
Kit Name
6DOF IMU Click
Product details
6DOF IMU click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. 6DOF IMU click has an LSM6DS33TR device that combines a 3-axis gyroscope and a 3-axis accelerometer on a single chip.
LSM6DS33 iNEMO inertial module
On-chip temperature sensor
Event-detected interrupt available
Communication: serial SPI or I²C bus
Power supply: +3.3Vdc
LED power indicator
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.