Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Proximity Sensor
Featured Device
GP2S700HCP
Kit Classification
mikroBus Click Board
Kit Name
IR Reflect Click
Product details
IR REFLECT click mikroBUS™
IR REFLECT click is a mikroBUS add-on board for detecting objects with an infrared proximity sensor. It features the GP2S700HCP, Compact Reflective Photo-interrupter with Transistor Output. A potentiometer adjusts the sensitivity output.
3 mm Detecting Distance
Infrared Emitter and Receiver are facing the same direction
Sensor transistor output to AN pin on mikroBUS socket
Potentiometer on-board sets the Interrupt Threshold to INT pin
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
EGP 1,376.51
EGP 1,376.51 Each (ex VAT)
1
EGP 1,376.51
EGP 1,376.51 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Proximity Sensor
Featured Device
GP2S700HCP
Kit Classification
mikroBus Click Board
Kit Name
IR Reflect Click
Product details
IR REFLECT click mikroBUS™
IR REFLECT click is a mikroBUS add-on board for detecting objects with an infrared proximity sensor. It features the GP2S700HCP, Compact Reflective Photo-interrupter with Transistor Output. A potentiometer adjusts the sensitivity output.
3 mm Detecting Distance
Infrared Emitter and Receiver are facing the same direction
Sensor transistor output to AN pin on mikroBUS socket
Potentiometer on-board sets the Interrupt Threshold to INT pin
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.