MikroElektronika Thunder click

Technical Document
Specifications
Product details
Thunder click mikroBUS™
The Thunder click is an add-on board with a great safety feature in the detection of nearby lightning - perfect for applications such as weather stations, watches, sports equipment, UPS and GPS.
Key Features & Benefits of the Thunder click
mikroBUS™ pinout standard
A53935 lightning sensor
MA5532 coil antenna
Provides data on lightning noise levels and estimated distance to the centre of the storm
Suitable for 3.3 V or 5 V power supply
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
EGP 4,059.56
EGP 4,059.56 Each (ex VAT)
1
EGP 4,059.56
EGP 4,059.56 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Thunder click mikroBUS™
The Thunder click is an add-on board with a great safety feature in the detection of nearby lightning - perfect for applications such as weather stations, watches, sports equipment, UPS and GPS.
Key Features & Benefits of the Thunder click
mikroBUS™ pinout standard
A53935 lightning sensor
MA5532 coil antenna
Provides data on lightning noise levels and estimated distance to the centre of the storm
Suitable for 3.3 V or 5 V power supply
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.