Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MikroElektronika IrDA2 click MCP2120, TFDU4101 Development Kit for MikroBUS MIKROE-1195

RS Stock No.: 136-0694Brand: MikroElektronikaManufacturers Part No.: MIKROE-1195Distrelec Article No.: 30154719
brand-logo

Technical Document

Specifications

Kit Classification

Development Kit

For Use With

MikroBUS

Featured Device

MCP2120, TFDU4101

Kit Name

IrDA2 click

Distrelec Product Id

30154719

Product details

IrDA2 click mikroBUS™

IrDA2 click is a mikroBUS add-on board for adding infrared data communication. It features the Vishay TFDU4101, an Infrared Transceiver Module, and the Microchip MCP2120, Infrared Encoder/Decoder.

IrDA standard (115.2 kbaud, more than a meter range)
Baud rate selection by three on-board jumpers (115200 MHz default)
Low power consumption
UART interface on mikroBUS socket
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm

Click mikroBUS™ Wireless Communication Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Stock information temporarily unavailable.

EGP 3,006.36

EGP 3,006.36 Each (ex VAT)

MikroElektronika IrDA2 click MCP2120, TFDU4101 Development Kit for MikroBUS MIKROE-1195

EGP 3,006.36

EGP 3,006.36 Each (ex VAT)

MikroElektronika IrDA2 click MCP2120, TFDU4101 Development Kit for MikroBUS MIKROE-1195
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Classification

Development Kit

For Use With

MikroBUS

Featured Device

MCP2120, TFDU4101

Kit Name

IrDA2 click

Distrelec Product Id

30154719

Product details

IrDA2 click mikroBUS™

IrDA2 click is a mikroBUS add-on board for adding infrared data communication. It features the Vishay TFDU4101, an Infrared Transceiver Module, and the Microchip MCP2120, Infrared Encoder/Decoder.

IrDA standard (115.2 kbaud, more than a meter range)
Baud rate selection by three on-board jumpers (115200 MHz default)
Low power consumption
UART interface on mikroBUS socket
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm

Click mikroBUS™ Wireless Communication Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.