Midas MDT0096AISC-SPI LCD Colour Display / Touch Screen, 0.96in, 80 x 160pixels

RS Stock No.: 254-3610Brand: MidasManufacturers Part No.: MDT0096AISC-SPI
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.96in

Interface Type

SPI

Resolution

80 x 160pixels

Touch Screen

Yes

Viewing Area Dimensions

10.8 x 21.696mm

You may be interested in
Stock information temporarily unavailable.

EGP 2,046.49

EGP 2,046.49 Each (ex VAT)

Midas MDT0096AISC-SPI LCD Colour Display / Touch Screen, 0.96in, 80 x 160pixels

EGP 2,046.49

EGP 2,046.49 Each (ex VAT)

Midas MDT0096AISC-SPI LCD Colour Display / Touch Screen, 0.96in, 80 x 160pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.96in

Interface Type

SPI

Resolution

80 x 160pixels

Touch Screen

Yes

Viewing Area Dimensions

10.8 x 21.696mm

You may be interested in