Midas 2.42 White Passive matrix OLED Display 128 x 64 COB I2C, Parallel Interface
Technical Document
Specifications
Brand
MidasDiagonal Display Size
2.42
Viewing Area Dimensions
55.01 x 27.49
Aspect Ratio
2:1
Matrix Type
Passive
Display Colours
White
Resolution
128 x 64
Driver Mounting
COB
Interface Ports
I2C, Parallel
Stock information temporarily unavailable.
EGP 5,533.83
EGP 5,533.83 Each (ex VAT)
Midas 2.42 White Passive matrix OLED Display 128 x 64 COB I2C, Parallel Interface
1
EGP 5,533.83
EGP 5,533.83 Each (ex VAT)
Midas 2.42 White Passive matrix OLED Display 128 x 64 COB I2C, Parallel Interface
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MidasDiagonal Display Size
2.42
Viewing Area Dimensions
55.01 x 27.49
Aspect Ratio
2:1
Matrix Type
Passive
Display Colours
White
Resolution
128 x 64
Driver Mounting
COB
Interface Ports
I2C, Parallel