Midas 1.54in White Passive matrix OLED Display 128 x 64pixels COB SPI Interface

RS Stock No.: 254-3584Brand: MidasManufacturers Part No.: MDOB128064BV-WS
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

1.54in

Viewing Area Dimensions

35.05 x 17.51mm

Aspect Ratio

38.00:2.56

Matrix Type

Passive

Display Colours

White

Resolution

128 x 64pixels

Contrast Ratio

10000:1

Driver Mounting

COB

Interface Ports

SPI

Dimensions

42.40 x 38.00 x 2.56mm

Depth

2.56mm

Height

2.56mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Viewing Area Height

17.51mm

Viewing Area Width

35.05mm

Width

42.40mm

Operating Temperature Range

-40 → +80°C

Forward Voltage

3.3 V dc

Stock information temporarily unavailable.

EGP 2,320.40

EGP 2,320.40 Each (ex VAT)

Midas 1.54in White Passive matrix OLED Display 128 x 64pixels COB SPI Interface

EGP 2,320.40

EGP 2,320.40 Each (ex VAT)

Midas 1.54in White Passive matrix OLED Display 128 x 64pixels COB SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

1.54in

Viewing Area Dimensions

35.05 x 17.51mm

Aspect Ratio

38.00:2.56

Matrix Type

Passive

Display Colours

White

Resolution

128 x 64pixels

Contrast Ratio

10000:1

Driver Mounting

COB

Interface Ports

SPI

Dimensions

42.40 x 38.00 x 2.56mm

Depth

2.56mm

Height

2.56mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Viewing Area Height

17.51mm

Viewing Area Width

35.05mm

Width

42.40mm

Operating Temperature Range

-40 → +80°C

Forward Voltage

3.3 V dc