Midas 2.23in White Passive matrix OLED Display 128 x 32pixels COB Multi Interface

RS Stock No.: 225-6199Brand: MidasManufacturers Part No.: MDOB128032FCV-WM
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

2.23in

Viewing Area Dimensions

55.018 x 13.098mm

Matrix Type

Passive

Display Colours

White

Resolution

128 x 32pixels

Contrast Ratio

2000:1

Driver Mounting

COB

Interface Ports

Multi

Dimensions

66.5 x 35.0 x 9.0mm

Depth

9.0mm

Height

2.37mm

Maximum Operating Temperature

+80°C

Viewing Area Width

21.74mm

Operating Temperature Range

-40 → +80°C

Width

38.00mm

Forward Voltage

3.3 V dc

Viewing Area Height

10.86mm

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

EGP 3,669.84

EGP 3,669.84 Each (ex VAT)

Midas 2.23in White Passive matrix OLED Display 128 x 32pixels COB Multi Interface

EGP 3,669.84

EGP 3,669.84 Each (ex VAT)

Midas 2.23in White Passive matrix OLED Display 128 x 32pixels COB Multi Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

2.23in

Viewing Area Dimensions

55.018 x 13.098mm

Matrix Type

Passive

Display Colours

White

Resolution

128 x 32pixels

Contrast Ratio

2000:1

Driver Mounting

COB

Interface Ports

Multi

Dimensions

66.5 x 35.0 x 9.0mm

Depth

9.0mm

Height

2.37mm

Maximum Operating Temperature

+80°C

Viewing Area Width

21.74mm

Operating Temperature Range

-40 → +80°C

Width

38.00mm

Forward Voltage

3.3 V dc

Viewing Area Height

10.86mm

Minimum Operating Temperature

-40°C