Midas 0.91in White Passive matrix OLED Display 128 x 32pixels COT SPI Interface

RS Stock No.: 254-3561Brand: MidasManufacturers Part No.: MCOT128032CY-WS
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.91in

Viewing Area Dimensions

24.38 x 7.58mm

Aspect Ratio

11.5:1.45

Matrix Type

Passive

Display Colours

White

Display Colour(s)

White

Resolution

128 x 32pixels

Driver Mounting

COT

Interface Ports

SPI

Interface Port(s)

SPI

Dimensions

30.0 x 11.5 x 1.45mm

Depth

1.45mm

Height

1.45mm

Maximum Operating Temperature

+80°C

Viewing Area Height

7.58mm

Viewing Area Width

24.38mm

Operating Temperature Range

-40 → +80°C

Width

30.0mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

EGP 919.20

EGP 919.20 Each (ex VAT)

Midas 0.91in White Passive matrix OLED Display 128 x 32pixels COT SPI Interface

EGP 919.20

EGP 919.20 Each (ex VAT)

Midas 0.91in White Passive matrix OLED Display 128 x 32pixels COT SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.91in

Viewing Area Dimensions

24.38 x 7.58mm

Aspect Ratio

11.5:1.45

Matrix Type

Passive

Display Colours

White

Display Colour(s)

White

Resolution

128 x 32pixels

Driver Mounting

COT

Interface Ports

SPI

Interface Port(s)

SPI

Dimensions

30.0 x 11.5 x 1.45mm

Depth

1.45mm

Height

1.45mm

Maximum Operating Temperature

+80°C

Viewing Area Height

7.58mm

Viewing Area Width

24.38mm

Operating Temperature Range

-40 → +80°C

Width

30.0mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C