Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.84in
Viewing Area Dimensions
23.1 x 5.5mm
Aspect Ratio
9.2:1.3
Matrix Type
Passive
Display Colours
Yellow
Resolution
96 x 16pixels
Contrast Ratio
2000:1
Driver Mounting
COT
Interface Ports
I2C
Dimensions
29.1 x 9.2 x 1.3mm
Depth
1.3mm
Height
1.3mm
Maximum Operating Temperature
+80°C
Viewing Area Height
5.5mm
Viewing Area Width
23.1mm
Width
29.1mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +80°C
EGP 481.71
EGP 481.71 Each (ex VAT)
1
EGP 481.71
EGP 481.71 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.84in
Viewing Area Dimensions
23.1 x 5.5mm
Aspect Ratio
9.2:1.3
Matrix Type
Passive
Display Colours
Yellow
Resolution
96 x 16pixels
Contrast Ratio
2000:1
Driver Mounting
COT
Interface Ports
I2C
Dimensions
29.1 x 9.2 x 1.3mm
Depth
1.3mm
Height
1.3mm
Maximum Operating Temperature
+80°C
Viewing Area Height
5.5mm
Viewing Area Width
23.1mm
Width
29.1mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +80°C
