MICROWIRES Twisted Pair Cable, 2 Cores, 0.13 mm², Unscreened, 26 AWG, 100m, Twisted Pair Cable

RS Stock No.: 276-9994Brand: MICROWIRESManufacturers Part No.: TWJ-2619.02
brand-logo

Technical Document

Specifications

Cross Sectional Area

0.13 mm²

Number of Cores

2

American Wire Gauge

26 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Cable Type

Twisted Pair

Cable Shape

Twisted

Country of Origin

France

Stock information temporarily unavailable.

EGP 72,016.80

EGP 72,016.80 1 Reel of 100 Metres (ex VAT)

MICROWIRES Twisted Pair Cable, 2 Cores, 0.13 mm², Unscreened, 26 AWG, 100m, Twisted Pair Cable

EGP 72,016.80

EGP 72,016.80 1 Reel of 100 Metres (ex VAT)

MICROWIRES Twisted Pair Cable, 2 Cores, 0.13 mm², Unscreened, 26 AWG, 100m, Twisted Pair Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.13 mm²

Number of Cores

2

American Wire Gauge

26 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Cable Type

Twisted Pair

Cable Shape

Twisted

Country of Origin

France