Micromotors Brushed Geared DC Geared Motor, 21.1 W, 24 V dc, 90 Ncm, 118 rpm, 8mm Shaft Diameter
Technical Document
Specifications
Brand
MicromotorsSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
21.1 W
Output Speed
118 rpm
Shaft Diameter
8mm
Maximum Output Torque
90 Ncm
Gearhead Type
Planetary
Gear Ratio
25:1
Dimensions
40.5 (Dia.) x 93 mm
Current Rating
880 mA
Length
93mm
Standards Met
ISO 9001:2008
Series
E192
Distrelec Product Id
15445721
Country of Origin
Italy
Product details
Geared Motors - E192 Series
Planetary Geared DC Motor E192 series
Planetary geared motor
24 Vdc nominal voltage
Motor interference suppression by VDR and capacitors
Outgoing shaft two ball bearings supported
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C
Micromotors Geared Motors
EGP 10,578.10
EGP 10,578.10 Each (ex VAT)
1
EGP 10,578.10
EGP 10,578.10 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicromotorsSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
21.1 W
Output Speed
118 rpm
Shaft Diameter
8mm
Maximum Output Torque
90 Ncm
Gearhead Type
Planetary
Gear Ratio
25:1
Dimensions
40.5 (Dia.) x 93 mm
Current Rating
880 mA
Length
93mm
Standards Met
ISO 9001:2008
Series
E192
Distrelec Product Id
15445721
Country of Origin
Italy
Product details
Geared Motors - E192 Series
Planetary Geared DC Motor E192 series
Planetary geared motor
24 Vdc nominal voltage
Motor interference suppression by VDR and capacitors
Outgoing shaft two ball bearings supported
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C