Microchip USB3320C-EZK, USB Transceiver, 480Mbps, USB 2.0, 32-Pin QFN

RS Stock No.: 716-0468Brand: MicrochipManufacturers Part No.: USB3320C-EZKDistrelec Article No.: 30046807
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

480Mbps

IC Type

Transceiver IC

Protocols Supported

USB 2.0

ESD protection

Yes

Typical Dual Supply Voltage

3.3V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5.15 x 5.15 x 0.9mm

Height

0.9mm

Length

5.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5.15mm

Product details

USB332x Series USB Transceivers with ULPI Interface

USB (Universal Serial Bus) - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 538.06

EGP 269.03 Each (In a Pack of 2) (ex VAT)

Microchip USB3320C-EZK, USB Transceiver, 480Mbps, USB 2.0, 32-Pin QFN
Select packaging type

EGP 538.06

EGP 269.03 Each (In a Pack of 2) (ex VAT)

Microchip USB3320C-EZK, USB Transceiver, 480Mbps, USB 2.0, 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

480Mbps

IC Type

Transceiver IC

Protocols Supported

USB 2.0

ESD protection

Yes

Typical Dual Supply Voltage

3.3V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5.15 x 5.15 x 0.9mm

Height

0.9mm

Length

5.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5.15mm

Product details

USB332x Series USB Transceivers with ULPI Interface

USB (Universal Serial Bus) - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more