Microchip TC74 Series Temperature Sensor, Digital Output, Through Hole Mount, Serial-I2C, SMBus, ±3°C, 5 Pins

RS Stock No.: 177-9687Brand: MicrochipManufacturers Part No.: TC74A2-3.3VAT
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Through Hole

Pin Count

5

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

TO-220

Length

10.54mm

Height

15.57mm

Series

TC74

Width

4.7mm

Dimensions

10.54 x 4.7 x 15.57mm

Resolution

±1 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 6,857.00

EGP 137.14 Each (In a Tube of 50) (ex VAT)

Microchip TC74 Series Temperature Sensor, Digital Output, Through Hole Mount, Serial-I2C, SMBus, ±3°C, 5 Pins

EGP 6,857.00

EGP 137.14 Each (In a Tube of 50) (ex VAT)

Microchip TC74 Series Temperature Sensor, Digital Output, Through Hole Mount, Serial-I2C, SMBus, ±3°C, 5 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Through Hole

Pin Count

5

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

TO-220

Length

10.54mm

Height

15.57mm

Series

TC74

Width

4.7mm

Dimensions

10.54 x 4.7 x 15.57mm

Resolution

±1 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more