Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
6 A
Supply Voltage
18V
Pin Count
8
Package Type
PDIP
Number of Outputs
2
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Through Hole
Height
3.3mm
Maximum Operating Temperature
+70 °C
Dimensions
9.46 x 6.35 x 3.3mm
Length
9.46mm
Product details
TC4420 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
EGP 337.22
EGP 168.61 Each (In a Pack of 2) (ex VAT)
Standard
2
EGP 337.22
EGP 168.61 Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
6 A
Supply Voltage
18V
Pin Count
8
Package Type
PDIP
Number of Outputs
2
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Through Hole
Height
3.3mm
Maximum Operating Temperature
+70 °C
Dimensions
9.46 x 6.35 x 3.3mm
Length
9.46mm
Product details