Technical Document
Specifications
Brand
MicrochipMemory Size
1MB
Interface Type
Parallel
Package Type
TSOP
Pin Count
32
Organisation
128K x 8 bit
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Block Organisation
Symmetrical
Length
8.1mm
Height
1.05mm
Width
12.5mm
Dimensions
12.5 x 8.1 x 1.05mm
Maximum Random Access Time
70ns
Series
SST39
Number of Words
128K
Minimum Operating Temperature
0 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+70 °C
Product details
SST39SF010A/020A/040 Parallel SuperFlash® Memory
The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.
Features
4.5-5.5V Read and Write Operations
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 to 70 ns
Sector-Erase Time 18 ms
Chip-Erase Time: 70 ms (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
TTL I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets
Flash Memory, Microchip
P.O.A.
Each (In a Pack of 10) (ex VAT)
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
1MB
Interface Type
Parallel
Package Type
TSOP
Pin Count
32
Organisation
128K x 8 bit
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Block Organisation
Symmetrical
Length
8.1mm
Height
1.05mm
Width
12.5mm
Dimensions
12.5 x 8.1 x 1.05mm
Maximum Random Access Time
70ns
Series
SST39
Number of Words
128K
Minimum Operating Temperature
0 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+70 °C
Product details
SST39SF010A/020A/040 Parallel SuperFlash® Memory
The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.
Features
4.5-5.5V Read and Write Operations
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 to 70 ns
Sector-Erase Time 18 ms
Chip-Erase Time: 70 ms (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
TTL I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets