Technical Document
Specifications
Brand
MicrochipFor Use With
8-Pin SOIC/MSOP/TSSOP/DIP
Product details
8-Pin SOIC/MSOP/TSSOP/DIP Evaluation Board
This is a blank PCB that allows the operation of Microchip Technologys 8-pin devices to be easily evaluated.
Each device pin is connected to a pull-up resistor, a pull-down resistor, an in-line resistor, and a loading capacitor
PCB pads allow through hole or surface mount connectors to be installed to ease connection to the board
Additional passive component footprints are on the board allowing simple circuits to be implemented
Operational Amplifier Evaluation PCBs
EGP 2,958.59
EGP 2,958.59 Each (ex VAT)
1
EGP 2,958.59
EGP 2,958.59 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFor Use With
8-Pin SOIC/MSOP/TSSOP/DIP
Product details
8-Pin SOIC/MSOP/TSSOP/DIP Evaluation Board
This is a blank PCB that allows the operation of Microchip Technologys 8-pin devices to be easily evaluated.
Each device pin is connected to a pull-up resistor, a pull-down resistor, an in-line resistor, and a loading capacitor
PCB pads allow through hole or surface mount connectors to be installed to ease connection to the board
Additional passive component footprints are on the board allowing simple circuits to be implemented