Microchip ARM Cortex, Arm Cortex-A7 Microcontroller, 343-Pin TFBGA

RS Stock No.: 249-2491Brand: MicrochipManufacturers Part No.: SAMA7G54-V/4HB
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

Arm Cortex-A7

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

343

Device Core

ARM Cortex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 1,065.32

EGP 1,065.32 Each (ex VAT)

Microchip ARM Cortex, Arm Cortex-A7 Microcontroller, 343-Pin TFBGA
Select packaging type

EGP 1,065.32

EGP 1,065.32 Each (ex VAT)

Microchip ARM Cortex, Arm Cortex-A7 Microcontroller, 343-Pin TFBGA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

Arm Cortex-A7

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

343

Device Core

ARM Cortex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more