Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip RN2483-I/RM101 3.6V LoRa Module UART

RS Stock No.: 880-6821Brand: MicrochipManufacturers Part No.: RN2483-I/RM101
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Bus Interfaces

UART

Supply Voltage

3.6V

Dimensions

17.8 x 26.7 x 3mm

Height

3mm

Length

26.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

17.8mm

Product details

RN2483 LoRa Long-Range Sub-GHz Transceiver Module

The Microchip RN2483 Long Range LoRa™ Transceiver Module provides designers an easy-to-use LoRaWAN™ Class A protocol compliant solution for Internet of Things (IoT) and Machine to Machine (M2M) type applications that require low-power data communications. The RN2483 Integrates a Baseband Controller and an Application Programming Interface (API) processor, simplifying the integration of LoRa™ technology into products.

General Features

On-board LoRaWAN™ Class A protocol stack
ASCII command interface over UART
Compact form factor 17.8 x 26.7 x 3 mm
Castellated SMT pads for easy and reliable PCB mounting
Device Firmware Upgrade (DFU) over UART
14 GPIO for control, status, and ADC
Highly integrated module with MCU, crystal, EUI-64 Node Identity Serial EEPROM, Radio transceiver with analogue front end and matching circuitry
European R&TTE Directive Assessed Radio Module

RF Features

433 MHz and 868 MHz operating frequency
Programmable RF Communication Bit Rate up to 300 kbps with FSK modulation, 5468 bps with LoRa™ Technology modulation
High Receiver Sensitivity: down to -148 dBm
TX Power: adjustable up to +14 dBm high efficiency PA
FSK, GFSK, and LoRa Technology modulation
IIP3 = -11 dBm
>15 km coverage in suburban environments, >5 km coverage in urban environments

Wireless Modules - Microchip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip RN2483-I/RM101 3.6V LoRa Module UART

P.O.A.

Microchip RN2483-I/RM101 3.6V LoRa Module UART
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supported Bus Interfaces

UART

Supply Voltage

3.6V

Dimensions

17.8 x 26.7 x 3mm

Height

3mm

Length

26.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

17.8mm

Product details

RN2483 LoRa Long-Range Sub-GHz Transceiver Module

The Microchip RN2483 Long Range LoRa™ Transceiver Module provides designers an easy-to-use LoRaWAN™ Class A protocol compliant solution for Internet of Things (IoT) and Machine to Machine (M2M) type applications that require low-power data communications. The RN2483 Integrates a Baseband Controller and an Application Programming Interface (API) processor, simplifying the integration of LoRa™ technology into products.

General Features

On-board LoRaWAN™ Class A protocol stack
ASCII command interface over UART
Compact form factor 17.8 x 26.7 x 3 mm
Castellated SMT pads for easy and reliable PCB mounting
Device Firmware Upgrade (DFU) over UART
14 GPIO for control, status, and ADC
Highly integrated module with MCU, crystal, EUI-64 Node Identity Serial EEPROM, Radio transceiver with analogue front end and matching circuitry
European R&TTE Directive Assessed Radio Module

RF Features

433 MHz and 868 MHz operating frequency
Programmable RF Communication Bit Rate up to 300 kbps with FSK modulation, 5468 bps with LoRa™ Technology modulation
High Receiver Sensitivity: down to -148 dBm
TX Power: adjustable up to +14 dBm high efficiency PA
FSK, GFSK, and LoRa Technology modulation
IIP3 = -11 dBm
>15 km coverage in suburban environments, >5 km coverage in urban environments

Wireless Modules - Microchip

You may be interested in