Technical Document
Specifications
Brand
MicrochipNumber of Elements per Chip
3
Maximum Supply Current
13 mA
Maximum Input Frequency
250MHz
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
16
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (In a Box of 288) (ex VAT)
Microchip PLA133-67OAVAO Clock Buffer 16-Pin VQFN
288
P.O.A.
Each (In a Box of 288) (ex VAT)
Microchip PLA133-67OAVAO Clock Buffer 16-Pin VQFN
Stock information temporarily unavailable.
288
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipNumber of Elements per Chip
3
Maximum Supply Current
13 mA
Maximum Input Frequency
250MHz
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
16
Country of Origin
Taiwan, Province Of China


