Dual-use

Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 64-Pin TQFP

RS Stock No.: 829-0589Brand: MicrochipManufacturers Part No.: PIC32MX370F512H-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

5

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

MIPS32

Maximum Number of Ethernet Channels

0

ADCs

28 x 10 bit

Length

10mm

Product details

PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 669.54

EGP 669.54 Each (ex VAT)

Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 64-Pin TQFP
Select packaging type

EGP 669.54

EGP 669.54 Each (ex VAT)

Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

5

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

MIPS32

Maximum Number of Ethernet Channels

0

ADCs

28 x 10 bit

Length

10mm

Product details

PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more