Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 32 kB Flash, 28-Pin QFN

RS Stock No.: 742-1132Brand: MicrochipManufacturers Part No.: PIC24F32KA302-I/ML
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB, 512 B

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

2

Number of UART Channels

2

Number of PCI Channels

0

Instruction Set Architecture

DSP, RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

6mm

ADCs

13 x 12 bit

Width

6mm

Pulse Width Modulation

3 x 16 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

0.95mm

Number of LIN Channels

0

Dimensions

6 x 6 x 0.95mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

Thailand

Product details

PIC24FxxKA301/302/304 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 350.38

EGP 350.38 Each (ex VAT)

Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 32 kB Flash, 28-Pin QFN
Select packaging type

EGP 350.38

EGP 350.38 Each (ex VAT)

Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 32 kB Flash, 28-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB, 512 B

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

2

Number of UART Channels

2

Number of PCI Channels

0

Instruction Set Architecture

DSP, RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

6mm

ADCs

13 x 12 bit

Width

6mm

Pulse Width Modulation

3 x 16 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

0.95mm

Number of LIN Channels

0

Dimensions

6 x 6 x 0.95mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

Thailand

Product details

PIC24FxxKA301/302/304 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more