Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24EP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
140MHz
RAM Size
32 kB
USB Channels
0
Number of PWM Units
4
Number of SPI Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
2
Number of USART Channels
0
Number of UART Channels
2
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
ADCs
9 x 10/12 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Height
1.05mm
Number of LIN Channels
2
Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
4
Dimensions
10 x 10 x 1.05mm
Width
10mm
Product details
PIC24EPxxxGP/MC20x 16-Bit Flash Microcontrollers
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on-board peripherals.
Microcontroller Features
70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
PIC24 Microcontrollers
P.O.A.
Each (Supplied in a Tray) (ex VAT)
Production pack (Tray)
2
P.O.A.
Each (Supplied in a Tray) (ex VAT)
Production pack (Tray)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24EP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
140MHz
RAM Size
32 kB
USB Channels
0
Number of PWM Units
4
Number of SPI Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
2
Number of USART Channels
0
Number of UART Channels
2
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
ADCs
9 x 10/12 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Height
1.05mm
Number of LIN Channels
2
Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
4
Dimensions
10 x 10 x 1.05mm
Width
10mm
Product details
PIC24EPxxxGP/MC20x 16-Bit Flash Microcontrollers
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on-board peripherals.
Microcontroller Features
70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)