Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
RAM Size
1.024 kB, 3.648 kB
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
3.3 V
Number of CAN Channels
1
Minimum Operating Temperature
-40 °C
Height
1mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
11 x 12 bit
Width
10mm
Pulse Width Modulation
1 x 10 bit, 4 x 10 bit
Product details
PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers
EGP 363.83
EGP 363.83 Each (ex VAT)
Standard
1
EGP 363.83
EGP 363.83 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
RAM Size
1.024 kB, 3.648 kB
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
3.3 V
Number of CAN Channels
1
Minimum Operating Temperature
-40 °C
Height
1mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
11 x 12 bit
Width
10mm
Pulse Width Modulation
1 x 10 bit, 4 x 10 bit
Product details