Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
RAM Size
3.648 kB
USB Channels
0
Number of PWM Units
1, 4
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
1
Number of I2C Channels
1
Pulse Width Modulation
1 (ECCP) (10 bit), 4 (CCP) (10 bit)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
ADCs
11 x 12 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Program Memory Type
Flash
Product details
PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers
EGP 794.82
EGP 397.41 Each (In a Pack of 2) (ex VAT)
Standard
2
EGP 794.82
EGP 397.41 Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
RAM Size
3.648 kB
USB Channels
0
Number of PWM Units
1, 4
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
1
Number of I2C Channels
1
Pulse Width Modulation
1 (ECCP) (10 bit), 4 (CCP) (10 bit)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
ADCs
11 x 12 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Program Memory Type
Flash
Product details